This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16HV753-I/SL

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16HV753-I/SL
JLCPCB Part #
C640999
Package
SOIC-14
Description
-40℃~+85℃ 10bit 11 128Byte 20MHz 2V~5V 3.5KB 8 Bit 9bit Built-in FLASH PIC SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 57

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4832
200+ $0.1870
500+ $0.1804
1000+ $0.1772

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons