
* Images are for reference only
PIC16F15385-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F15385-I/PT
- JLCPCB Part #
- C633733
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 10bit 14KB 1KB 2.3V~5.5V 32MHz 44 5bit 8 Bit Built-in FLASH PIC TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0794
10+
$3.0230
30+
$2.9860
100+
$2.9473
Related Products
Welcome back, may I help you?