
* Images are for reference only
PIC16F15324-I/JQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F15324-I/JQ
- JLCPCB Part #
- C637814
- Package
- UQFN-16-EP(4x4)
- Description
- -40℃~+85℃ 12 2.3V~5.5V 32MHz 512Byte 7KB 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、Window watchdog (WWDG) UQFN-16-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.0037
10+
$1.9555
30+
$1.9234
100+
$1.8913
Welcome back, may I help you?