
* Images are for reference only
PIC16F15274T-I/MP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F15274T-I/MP
- JLCPCB Part #
- C20297011
- Package
- QFN-40(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 32MHz 35 512Byte 7KB 8 Bit Built-in FLASH PIC QFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6684
200+
$1.0645
500+
$1.0292
1000+
$1.0115
Related Products
Welcome back, may I help you?