
* Images are for reference only
PIC16F1526-E/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1526-E/MR
- JLCPCB Part #
- C642895
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+125℃ 10bit 14KB 2.3V~5.5V 20MHz 54 768Byte 8 Bit Built-in FLASH PIC QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0180
200+
$1.1682
500+
$1.1280
1000+
$1.1070
Welcome back, may I help you?