
* Images are for reference only
MCP120-450HI/TO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP120-450HI/TO
- JLCPCB Part #
- C621457
- Package
- TO-92-3
- Description
- -40℃~+85℃@(TA) 1 150ms 4.375V Active Low Open Drain Simple Reset/Power-On Reset TO-92-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9919
10+
$0.8019
30+
$0.7069
100+
$0.6119
500+
$0.5556
1000+
$0.5266
Related Products