
* Images are for reference only
PIC16F1518-E/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1518-E/SO
- JLCPCB Part #
- C646202
- Package
- SOIC-28-300mil
- Description
- -40℃~+125℃ 10bit 1KB 2.3V~5.5V 20MHz 25 28KB 8 Bit Built-in FLASH PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0360
200+
$0.7893
500+
$0.7603
1000+
$0.7474
Welcome back, may I help you?