
* Images are for reference only
MIC28512-2YFL-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC28512-2YFL-TR
- JLCPCB Part #
- C621870
- Package
- FQFN-24-EP(3x4)
- Description
- -40℃~+125℃@(TJ) 1 2A 4.6V~70V 680kHz 800mV~59.5V Adjustable Buck Buck Built-in Yes FQFN-24-EP(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4733
10+
$1.2211
30+
$1.0829
100+
$0.9271
500+
$0.8580
1000+
$0.8275
Welcome back, may I help you?