
* Images are for reference only
PIC16F1512T-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1512T-I/SS
- JLCPCB Part #
- C628873
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 10bit 128Byte 2.3V~5.5V 20MHz 25 3.5KB 8 Bit Built-in FLASH PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5093
200+
$0.5847
500+
$0.5638
1000+
$0.5541
Related Products
Welcome back, may I help you?