
* Images are for reference only
PIC16F1509T-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1509T-I/SO
- JLCPCB Part #
- C629545
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 10bit 14KB 17 2.3V~5.5V 20MHz 512Byte 5bit 8 Bit Built-in FLASH PIC SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.3264
10+
$2.2654
30+
$2.2253
100+
$2.1851
Related Products
Welcome back, may I help you?