
* Images are for reference only
PIC16CE624-04I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16CE624-04I/SO
- JLCPCB Part #
- C642642
- Package
- SOIC-18-300mil
- Description
- -40℃~+85℃ 1.75KB 128Byte 13 3V~5.5V 4MHz 8 Bit 96Byte External OTP PIC SOIC-18-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0053
10+
$1.6954
30+
$1.5028
100+
$1.3037
500+
$1.2154
1000+
$1.1753
Welcome back, may I help you?