This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16C74BT-20/L

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16C74BT-20/L
JLCPCB Part #
C633240
Package
PLCC-44(16.6x16.6)
Description
0℃~+70℃ 192Byte 20MHz 33 4V~5.5V 7KB 8 Bit 8bit External OTP PIC PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.4600
200+ $4.4360
500+ $4.2803
1000+ $4.2032

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons