This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16C74A-20I/PQ

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16C74A-20I/PQ
JLCPCB Part #
C637201
Package
MQFP-44(10x10)
Description
-40℃~+85℃ 192Byte 20MHz 33 4V~6V 7KB 8 Bit 8bit External OTP PIC MQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4833
200+ $0.1871
500+ $0.1805
1000+ $0.1772
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons