
* Images are for reference only
PIC16C73A-20/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C73A-20/SO
- JLCPCB Part #
- C646165
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 192Byte 20MHz 22 4V~6V 7KB 8 Bit 8bit External OTP PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1582
200+
$4.3188
500+
$4.1663
1000+
$4.0924
Related Products
Welcome back, may I help you?