This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16C72-04/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16C72-04/SO
JLCPCB Part #
C646153
Package
SOIC-28-300mil
Description
0℃~+70℃ 128Byte 22 3.5KB 4MHz 4V~6V 8 Bit 8bit External OTP PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 27

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.5830
200+ $3.3218
500+ $3.2046
1000+ $3.1468

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons