
* Images are for reference only
PIC16C72A-04/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C72A-04/SO
- JLCPCB Part #
- C646159
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 128Byte 22 3.5KB 4MHz 4V~5.5V 8 Bit 8bit External OTP PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$9.6810
10+
$9.5119
30+
$9.3992
100+
$9.2848
Welcome back, may I help you?