This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16C67-04/PQ

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16C67-04/PQ
JLCPCB Part #
C637194
Package
MQFP-44(10x10)
Description
0℃~+70℃ 14KB 33 368Byte 4MHz 4V~6V 8 Bit External OTP PIC MQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.9571
200+ $4.2414
500+ $4.0912
1000+ $4.0185
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons