
* Images are for reference only
PIC16C64AT-10/PQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C64AT-10/PQ
- JLCPCB Part #
- C632615
- Package
- MQFP-44(10x10)
- Description
- 0℃~+70℃ 10MHz 128Byte 3.5KB 33 4V~6V 8 Bit External OTP PIC MQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9938
10+
$4.2630
30+
$3.8287
100+
$3.3880
500+
$3.1860
900+
$3.0947
Welcome back, may I help you?