This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16C63A-20E/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16C63A-20E/SO
JLCPCB Part #
C646121
Package
SOIC-28-300mil
Description
-40℃~+125℃ 192Byte 20MHz 22 4V~5.5V 7KB 8 Bit External OTP PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 27

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5219
200+ $2.5241
500+ $2.4355
1000+ $2.3920

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons