
* Images are for reference only
SMDA24C-4-2E3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMDA24C-4-2E3/TR13
- JLCPCB Part #
- C3700022
- Package
- SO-8
- Description
- -55℃~+150℃ 1uA 24V 26.7V 300W 35pF 55V 5A@8/20us Bidirectional Four channels IEC 61000-4-2、IEC 61000-4-4 TVS SO-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4996
200+
$0.5812
500+
$0.5604
1000+
$0.5507
Welcome back, may I help you?