
* Images are for reference only
PIC16C622-04I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C622-04I/SO
- JLCPCB Part #
- C642592
- Package
- SOIC-18-300mil
- Description
- -40℃~+85℃ 128Byte 13 3.5KB 3V~6V 4MHz 8 Bit External OTP PIC SOIC-18-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4649
10+
$3.8110
30+
$3.4222
100+
$3.0285
500+
$2.8470
1000+
$2.7651
Related Products
Welcome back, may I help you?