This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16C58B-04I/P

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16C58B-04I/P
JLCPCB Part #
C646824
Package
PDIP-18
Description
-40℃~+85℃ 12 3KB 3V~5.5V 4MHz 73Byte 8 Bit External OTP PIC PDIP-18 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3881
200+ $4.0216
500+ $3.8799
1000+ $3.8090

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons