
* Images are for reference only
PIC16C55-10/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C55-10/SP
- JLCPCB Part #
- C647361
- Package
- SPDIP-28
- Description
- 0℃~+70℃ 10MHz 20 25Byte 4.5V~5.5V 768Byte 8 Bit External OTP PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8553
10+
$2.4154
30+
$2.1399
100+
$1.8563
500+
$1.7290
1000+
$1.6742
Welcome back, may I help you?