This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16C55-10/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16C55-10/SO
JLCPCB Part #
C646071
Package
SOIC-28-300mil
Description
0℃~+70℃ 10MHz 20 4.5V~5.5V 768Byte 8 Bit External OTP PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 27

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9537
10+ $2.4985
30+ $2.2133
100+ $1.9216
500+ $1.7886
1000+ $1.7325

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons