
* Images are for reference only
MCP130-485DI/TO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP130-485DI/TO
- JLCPCB Part #
- C184409
- Package
- TO-92-3
- Description
- -40℃~+85℃@(TA) 1 1V~5.5V 350ms 4.6V Active Low Open-drain Voltage monitor TO-92-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1898
50+
$0.1851
150+
$0.1821
500+
$0.1790
Welcome back, may I help you?