
* Images are for reference only
PIC16C554-04I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C554-04I/P
- JLCPCB Part #
- C646797
- Package
- PDIP-18
- Description
- -40℃~+85℃ 13 3V~5.5V 4MHz 8 Bit 80Byte 896Byte External OTP PIC PDIP-18 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4763
200+
$1.7322
500+
$1.6710
1000+
$1.6420
Welcome back, may I help you?