
* Images are for reference only
ATTINY214-SSNR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY214-SSNR
- JLCPCB Part #
- C192924
- Package
- SOIC-14
- Description
- -40℃~+105℃ 1.8V~5.5V 10bit 12 128Byte 20MHz 2KB 64Byte 8 Bit 8bit AVR Built-in FLASH SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.6226
10+
$1.3616
30+
$1.2182
100+
$1.0555
500+
$0.9846
1000+
$0.9507
Related Products
Welcome back, may I help you?