
* Images are for reference only
PIC12LF1501-I/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12LF1501-I/MC
- JLCPCB Part #
- C219465
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+85℃ 1.75KB 1.8V~3.6V 10bit 20MHz 5 64Byte 8 Bit Built-in FLASH PIC DFN-8-EP(2x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6349
10+
$0.5141
30+
$0.4544
100+
$0.3948
500+
$0.3578
1000+
$0.3400
Related Products
Welcome back, may I help you?