
* Images are for reference only
PIC24EP128MC206-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24EP128MC206-I/PT
- JLCPCB Part #
- C634689
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 10bit、12bit 128KB 16 Bit 3V~3.6V 53 8KB Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Independent watchdog (IWDG) TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.8216
10+
$5.6819
30+
$5.5888
100+
$5.4956
Welcome back, may I help you?