This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC12LC508A-04I/SM

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC12LC508A-04I/SM
JLCPCB Part #
C638362
Package
SOIC-8-208mil
Description
-40℃~+85℃ 2.5V~5.5V 25Byte 4MHz 5 768Byte 8 Bit Built-in OTP PIC SOIC-8-208mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7475
200+ $0.6765
500+ $0.6523
1000+ $0.6410

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons