
* Images are for reference only
PIC12F615-H/MD
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12F615-H/MD
- JLCPCB Part #
- C637773
- Package
- DFN-8(4x4)
- Description
- -40℃~+150℃ 1.75KB 10bit 20MHz 2V~5.5V 5 64Byte 8 Bit Built-in FLASH PIC DFN-8(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 91
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6557
200+
$0.6410
500+
$0.6185
1000+
$0.6072
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?