
* Images are for reference only
PIC12F1572-E/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12F1572-E/MS
- JLCPCB Part #
- C636653
- Package
- MSOP-8
- Description
- -40℃~+125℃ 10bit 2.3V~5.5V 256Byte 3.5KB 32MHz 5bit 6 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Programmable watchdog、Stack overflow reset MSOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8591
10+
$2.5049
30+
$2.2822
100+
$2.0546
500+
$1.9520
1000+
$1.9072
Related Products
Welcome back, may I help you?