
* Images are for reference only
PIC12F1571-I/RF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12F1571-I/RF
- JLCPCB Part #
- C635286
- Package
- WDFN-8-EP(3x3)
- Description
- -40℃~+85℃ 1.75KB 10bit 128Byte 2.3V~5.5V 32MHz 5bit 6 8 Bit Built-in FLASH PIC WDFN-8-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.5381
10+
$1.5011
30+
$1.4769
100+
$1.4528
Related Products
Welcome back, may I help you?