
* Images are for reference only
24CS256-I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24CS256-I/SN
- JLCPCB Part #
- C5883969
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 200 Years 256Kbit 3.4MHz 5ms Hardware write protection function、Noise suppression function、Software write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 142
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 141
In-stock Item Pricing
Qty Unit Price
1+
$1.4673
10+
$1.2225
30+
$1.0888
100+
$0.9374
500+
$0.8697
1000+
$0.8391
Related Products
Welcome back, may I help you?