
* Images are for reference only
PIC12F1571-E/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12F1571-E/MS
- JLCPCB Part #
- C636652
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1.75KB 10bit 128Byte 2.3V~5.5V 32MHz 5bit 6 8 Bit Built-in FLASH PIC MSOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3482
10+
$1.1147
30+
$0.9858
100+
$0.8409
500+
$0.7764
1000+
$0.7474
Related Products
Welcome back, may I help you?