
* Images are for reference only
PIC12CE673-10E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12CE673-10E/P
- JLCPCB Part #
- C640512
- Package
- PDIP-8
- Description
- -40℃~+125℃ 1.75KB 10MHz 16Byte 3V~5.5V 5 8 Bit 8bit Built-in OTP PIC PDIP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9450
200+
$1.9138
500+
$1.8464
1000+
$1.8143
Related Products
Welcome back, may I help you?