
* Images are for reference only
PIC12C509AT-04I/SM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12C509AT-04I/SM
- JLCPCB Part #
- C628839
- Package
- SOP-8-208mil
- Description
- -40℃~+85℃ 1.5KB 3V~5.5V 41Byte 4MHz 5 8 Bit Built-in OTP PIC SOP-8-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0101
200+
$0.7787
500+
$0.7514
1000+
$0.7370
Related Products
Welcome back, may I help you?