
* Images are for reference only
PIC12C508A-04I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12C508A-04I/SN
- JLCPCB Part #
- C636643
- Package
- SOIC-8
- Description
- -40℃~+85℃ 25Byte 3V~5.5V 4MHz 5 768Byte 8 Bit Built-in OTP PIC SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.6218
10+
$2.5592
30+
$2.5175
100+
$2.4757
Related Products
Welcome back, may I help you?