
* Images are for reference only
PIC10F202-E/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC10F202-E/MC
- JLCPCB Part #
- C635049
- Package
- DFN-8(2x3)
- Description
- -40℃~+125℃ 24Byte 2V~5.5V 3 4MHz 768Byte 8 Bit Built-in FLASH PIC DFN-8(2x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6410
200+
$0.2481
500+
$0.2400
1000+
$0.2352
Welcome back, may I help you?