
* Images are for reference only
MXSMLJ9.0CAE3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MXSMLJ9.0CAE3/TR
- JLCPCB Part #
- C2449411
- Package
- DO-214AB(SMLJ)
- Description
- -65℃~+150℃ 10V 10uA 15.4V 194.8A 3kW 9V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-214AB(SMLJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5938
200+
$8.7447
500+
$8.4371
1000+
$8.2857
Welcome back, may I help you?