
* Images are for reference only
MXSMBJ5.0
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MXSMBJ5.0
- JLCPCB Part #
- C17590187
- Package
- SMBJ(DO-214AA)
- Description
- 5V 6.52V 7V 9.2A@10/1000us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SMBJ(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.1772
200+
$26.0071
500+
$25.1374
1000+
$24.7074
Welcome back, may I help you?