This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MXPLAD7.5KP15CA/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MXPLAD7.5KP15CA/TR
JLCPCB Part #
C17644676
Package
PLAD
Description
-55℃~+150℃ 10uA 15V 18.5V 24.4V 307A 7.5kW@10/1000us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.4489
200+ $20.5297
500+ $19.8436
1000+ $19.5037
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons