
* Images are for reference only
ATSAM3S4CA-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM3S4CA-AUR
- JLCPCB Part #
- C2053475
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.62V~3.6V 12bit 12bit 256KB 32 Bit 48KB 64MHz 79 ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3796
10+
$3.7383
30+
$3.3564
100+
$2.9713
500+
$2.7941
1000+
$2.7135
Welcome back, may I help you?