
* Images are for reference only
MXLUPT8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MXLUPT8
- JLCPCB Part #
- C2627410
- Package
- DO-216AA
- Description
- -65℃~+150℃ 13.7V 1kW 2uA 8V 9V TVS Unidirectional DO-216AA ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1109
200+
$5.8489
500+
$5.6434
1000+
$5.5422
Welcome back, may I help you?