
* Images are for reference only
MXLPLAD6.5KP48CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MXLPLAD6.5KP48CAE3
- JLCPCB Part #
- C2627980
- Package
- PLAD
- Description
- -55℃~+150℃ 48V 53.3V 6.5kW 77.4V 85A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4373
200+
$5.9743
500+
$5.7649
1000+
$5.6602
Welcome back, may I help you?