
* Images are for reference only
SY58039UMG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY58039UMG
- JLCPCB Part #
- C3226404
- Package
- MLF-44(7x7)
- Description
- -40℃~+85℃ 2.375V~2.625V、3V~3.6V Single Supply MLF-44(7x7) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5672
260+
$3.7023
520+
$3.5723
1040+
$3.5080
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?