This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MXLPLAD6.5KP17CAE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
MXLPLAD6.5KP17CAE3
JLCPCB Part #
C3713983
Package
PLAD
Description
17V 18.9V 236A 27.6V 6.5kW Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.6985
200+ $4.9141
500+ $4.7423
1000+ $4.6572
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons