
* Images are for reference only
MAPLAD18KP54CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MAPLAD18KP54CAE3
- JLCPCB Part #
- C2633492
- Package
- PLAD
- Description
- -55℃~+150℃ 10uA 18kW 207A 54V 60V 87.1V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.6877
200+
$22.7113
500+
$21.9134
1000+
$21.5185
Welcome back, may I help you?