
* Images are for reference only
MX1.5KE6.8A/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MX1.5KE6.8A/TR
- JLCPCB Part #
- C3713462
- Package
- DO-201AA(DO-27)
- Description
- 1.5kW 10.5V 143A 5.8V 6.45V TVS DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.1623
200+
$11.6733
500+
$11.2626
1000+
$11.0597
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?