
* Images are for reference only
MT9076BP1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MT9076BP1
- JLCPCB Part #
- C3679100
- Package
- PLCC-68(24.2x24.2)
- Description
- -40℃~+85℃ 3.3V 85mA Transceiver PLCC-68(24.2x24.2) Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.3785
200+
$11.7568
500+
$11.3428
1000+
$11.1399
Related Products
Welcome back, may I help you?